Board mount DC-DC converter, 60W, 1 output, hybrid power supply module. Features a wide input voltage range of 9-36V. Operates across an extended temperature range from -40°C to 60°C. Housed in a 6-terminal R-MDMA-P6 package with dual terminal positions, measuring 25.4mm width and 50.8mm length.
Delta Electronics S24SP12005PDFA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics S24SP12005PDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.