The S24SP12005PRFA is a DC/DC converter with a 6-pin package and a temperature grade of OTHER. It operates within a temperature range of -40 to 60°C and has a single output. The converter accepts input voltages between 9 and 36 volts.
Checking distributor stock and pricing after the page loads.
Delta Electronics S24SP12005PRFA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.