This DC/DC converter from Delta Electronics features a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals and a dual terminal position. The converter is packaged in a 6-pin R-MDMA-P6 package and measures 25.4mm in width and 50.8mm in length. It has a single output and operates within an input voltage range of 9 to 36 volts.
Checking distributor stock and pricing after the page loads.
Delta Electronics S24SP12005PTFA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.