The SC02D0512A is a dual output DC/DC converter from Delta Electronics with a JEDEC package code of R-PDMA-G6. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter has 6 terminals and is available in a SMD-10/6 package. It operates within an input voltage range of 4.5 to 5.5 volts and has a maximum load regulation of 7%. The device is designed for board mount applications.
Sign in to ask questions about the Delta Electronics SC02D0512A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics SC02D0512A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 9.3 |
| Length | 15.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SC02D0512A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.