This DC/DC converter from Delta Electronics features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-terminal design with a dual terminal position and a single output. The converter is packaged in a R-PDMA-G5 package type, measuring 9.3mm in width and 12.7mm in length. It is designed for board mount applications and has a maximum load regulation of 8.
Delta Electronics SC02S2405A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 9.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.