The SDER031B-150MS is a shielded wirewound power choke from Delta Electronics with an inductance of 15uH and a tolerance of 20%. It has a maximum DC current rating of 0.72A and a typical temperature rise of 40 degrees. The choke is available in a 1212 case size with dimensions of 3.2mm in length and 1.2mm in height. It operates over a temperature range of -55 to 125 degrees Celsius.
Delta Electronics SDER031B-150MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.72A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.83A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.686Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.