Ind Power Unshielded 18uH 10% 100KHz 560mA
Delta Electronics SI43-180 technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.56A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SI43-180 to view detailed technical specifications.
No datasheet is available for this part.