The SI43-1R5L is a general purpose inductor from Delta Electronics with a nominal inductance of 1.5uH and a tolerance of 15%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.068 ohms. It is available in a 1412 CHIP package that is RoHS compliant.
Delta Electronics SI43-1R5L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Manufacturer Series | SI43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SI43-1R5L to view detailed technical specifications.
No datasheet is available for this part.