The SI43-2R2L is a general purpose inductor from Delta Electronics with a nominal inductance of 2.2uH and a tolerance of 15%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 1.4A and has a DC resistance of 0.09 ohms. It is a dual-ended inductor with a shielded option not available. The inductor is compliant with ROHS standards and is available in a 1412 CHIP package.
Delta Electronics SI43-2R2L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | SI43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SI43-2R2L to view detailed technical specifications.
No datasheet is available for this part.