This general purpose inductor from Delta Electronics has a nominal inductance of 3.9uH and a maximum operating temperature of 105C. It is a dual-ended inductor with a maximum rated current of 1.1A and a DC resistance of 0.145 Ohm. The inductor is shielded and is part of the SI43 series from the manufacturer. It is compliant with ROHS standards and is available in a surface mount package.
Delta Electronics SI43-3R9L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.145 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | SI43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SI43-3R9L to view detailed technical specifications.
No datasheet is available for this part.