Power Choke Shielded Wirewound 2.2uH 20% 1MHz 1.16A 0.185Ohm DCR 0806 T/R
Delta Electronics SIG201612H-2R2 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.16A |
| Maximum Saturation Current | 1.13A |
| Max DC Resistance | 0.185Ohm |
| Case Size | 0806 |
| Product Length | 2.1mm |
| Height | 1.2mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.