The SIG201612H-3R3 is a shielded wirewound power choke with a 3.3uH inductance and 20% tolerance. It features a maximum DC current of 0.99A and a maximum saturation current of 0.99A. The device has a maximum DC resistance of 0.256 ohms and is designed for surface mount applications in the 0806 case size. The SIG201612H-3R3 operates over a temperature range of -55 to 125 degrees Celsius.
Delta Electronics SIG201612H-3R3 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.99A |
| Maximum Saturation Current | 0.99A |
| Max DC Resistance | 0.256Ohm |
| Case Size | 0806 |
| Product Length | 2.1mm |
| Height | 1.2mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.