The SIG201612H-6R8 is a shielded wirewound power choke from Delta Electronics with an inductance of 6.8uH and a tolerance of 20%. It has a maximum DC current rating of 0.72A and a maximum saturation current of 0.65A. The choke has a maximum DC resistance of 0.479 ohms and is available in an 0806 case size. It operates over a temperature range of -55 to 125 degrees Celsius.
Delta Electronics SIG201612H-6R8 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.479Ohm |
| Case Size | 0806 |
| Product Length | 2.1mm |
| Height | 1.2mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.