The SIG201612H-8R2 is a shielded wirewound power choke from Delta Electronics. It has an inductance of 8.2uH with a tolerance of 20%. The choke is designed for surface mount applications and has a case size of 0806. The operating temperature range is from -55 to 125 degrees Celsius.
Delta Electronics SIG201612H-8R2 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.63A |
| Max DC Resistance | 0.577Ohm |
| Case Size | 0806 |
| Product Length | 2.1mm |
| Height | 1.2mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.