The SIG3012-6R8 is a 6.8uH general purpose inductor from Delta Electronics with 20% tolerance and a maximum rated current of 1.2A. It features shielded construction and is designed for use in power inductor applications. The inductor is packaged in a 3030-12M chip package that is halogen free and RoHS compliant. It is suitable for use in a variety of electronic circuits and is available from Delta Electronics.
Delta Electronics SIG3012-6R8 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.228 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIG3012 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SIG3012-6R8 to view detailed technical specifications.
No datasheet is available for this part.