Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.17A 0.24Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
Delta Electronics SIG4012-100 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIG4012 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |