Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.6A 0.78Ohm DCR 1515 T/R
Delta Electronics SIG4018-470 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.78 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIG4018 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.