Inductor Power Shielded Wirewound 220uH 30% 100KHz 0.92A 0.756Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.756 |
| Rated Current-Max | 0.92 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIL104R |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |