Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 2.5A 0.048Ohm DCR T/R
Delta Electronics SIL630C-4R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.048Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.