The SIL740-100 is a 2-terminal general purpose inductor from Delta Electronics, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a tolerance of 30% and a DC resistance of 0.038 ohms. The inductor is shielded and has a nominal inductance of 10 units. It is designed for use as a power inductor and is part of the SIL740 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics SIL740-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 30 |
| Package Width | 7 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIL740 |
| Series | SIL740 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SIL740-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.