This shielded wirewound power inductor has a typical temperature rise of 45 degrees. It is designed for surface mount applications and has a product length of 7mm. The inductance decreases by 35% at its saturation current. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance Test Frequency | 100KHz |
| Typical Temperature Rise | 45°C |
| Inductance Decrease Percentage @ Isat | 35% |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |