The SIQ124 - 181 is a shielded wirewound inductor from Delta Electronics with a maximum inductance of 180uH and a tolerance of 20%. It has a maximum DC resistance of 0.62 ohms and can handle a maximum DC current of 0.85A. The inductor measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth. It operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Delta Electronics SIQ124 - 181 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.62Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.