The SIQ124R-181 is a general purpose inductor from Delta Electronics with a nominal inductance of 180uH and a DC resistance of 0.62 Ohm. It is designed for power inductor applications and has a maximum rated current of 0.85A. The inductor is shielded and features a dual-ended terminal placement. It is compliant with ROHS standards and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Delta Electronics SIQ124R-181 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.62 |
| Rated Current-Max | 0.85 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIQ124R |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.