Inductor Power Shielded Wirewound 4.4uH -30% to 20% 100KHz 5A 0.02Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Delta Electronics SIQ125R - 4R4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.4uH |
| Tolerance | -30% to 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Maximum Saturation Current | 5A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |