Inductor Power Shielded Wirewound 2.4uH -20% to 40% 100KHz 8A 0.012Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Delta Electronics SIQ127-2R4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 40 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIQ127 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.