Inductor Power Shielded Wirewound 47uH 20% 1KHz 2.5A 0.1Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Delta Electronics SIQ127-470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |