The SIQ127RL-121 is a shielded wirewound inductor with a 120uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.9A and a maximum saturation current of 1.9A. The inductor's DC resistance is 0.169 ohms. It measures 12.5mm in length and 8mm in height, with a product depth of 12.5mm. The inductor operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.169Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |