The SIQ127RL - 2R4 is a shielded wirewound inductor from Delta Electronics. It has a type of power inductors with a wirewound technology and a shielded protection style. The inductance is 2.4uH with a tolerance of -20% to 40%. The inductor is tested at a frequency of 100K and has a maximum DC current of 10.3A and a maximum saturation current of 10.3A. The maximum DC resistance is 0.0105ohm. It measures 12.5mm in length, 8mm in height, and 12.5mm in depth. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
Delta Electronics SIQ127RL - 2R4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.4uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.3A |
| Maximum Saturation Current | 10.3A |
| Max DC Resistance | 0.0105Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.