Delta Electronics SIQ74-101 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.61Ohm |
| Product Length | 7.5mm |
| Height | 4.5mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Delta Electronics SIQ74-101 to view detailed technical specifications.
No datasheet is available for this part.