The SIS43-221 is a general purpose inductor from Delta Electronics with a nominal inductance of 220uH and a DC resistance of 3.11mOhm. It is designed for power inductor applications and has a maximum rated current of 0.2A. The inductor is not shielded and has a dual-ended terminal placement. It operates within a temperature range of -20 to 105C and is available in a CHIP package type with a size of 2618.
Sign in to ask questions about the Delta Electronics SIS43-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics SIS43-221 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.11 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIS43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics SIS43-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.