This general purpose inductor from Delta Electronics features a nominal inductance of 10uH and a maximum rated current of 3.9A. It has a DC resistance of 0.038 ohms and is designed for use as a power inductor. The inductor is available in a surface mount package and has a dual-ended terminal configuration. It operates within a temperature range of -20 to 105 degrees Celsius.
Delta Electronics SIS85-100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIS85 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.