The SIS85-3R3 is a general purpose inductor from Delta Electronics with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 5.4A. It has a DC resistance of 0.015 ohms and is not shielded. The inductor is designed for surface mount applications and is part of the SIS85 series.
Delta Electronics SIS85-3R3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | SIS85 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.