Current Transformer 1:70 2.1Ohm Prim. DCR 980uH Prim. 6000mA Prim. 6 Terminal Gull Wing SMD
Sign in to ask questions about the Delta Electronics TCE0502H05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics TCE0502H05 technical specifications.
| Width | 8 |
| Length | 7.2 |
| Manufacturer Series | TCE0502H |
| Height | 6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics TCE0502H05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.