ISDN S INTERFACE TRANSFORMERS SINGLE THROUGH-HOLE
Delta Electronics THX16K01 technical specifications.
| Width | 14.2 |
| Length | 23.4 |
| Number of Functions | 1 |
| Manufacturer Series | THX16K01 |
| Height | 10.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics THX16K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.