This industrial DC/DC converter features a 1/16th brick package-8 design, suitable for board mount applications. It operates within a temperature range of -40°C to 119°C, with a maximum input voltage of 75V and a minimum input voltage of 18V. The converter has 8 terminals and is designed for industrial use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 119 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 33 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |