This 8-pin DC/DC converter is designed for automotive applications, operating within a temperature range of -40°C to 125°C. It features a single function and output, with a maximum input voltage of 75V and a minimum input voltage of 18V. The converter is packaged in a ROHS compliant 8-pin package, suitable for board mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |