The Delta Electronics V48SC12007NMFA is a DC/DC converter with a maximum operating temperature of 46 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 1/16TH BRICK PACKAGE-8 and measures 22.8mm in width and 33mm in length. It is designed for board mount applications and has a single output function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 46 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |