This 8-terminal dual output DC/DC converter from Delta Electronics features a JEDEC package code of R-XDMA-P8 and measures 22.8mm in width and 33mm in length. It operates within an input voltage range of 36-75V and has a single output function. The converter is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics V48SH05017NNFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics V48SH05017NNFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.