Industrial-grade DC-DC converter module, 65W, single output, 8-terminal, dual terminal position. Features a wide input voltage range of 36-75V, with maximum line and load regulation of 0.2%. Operates across an industrial temperature range of -40°C to 121°C. Housed in a compact R-XDMA-P8 JEDEC package measuring 33mm x 22.9mm x 9.5mm.
Sign in to ask questions about the Delta Electronics V48SR05013NRFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics V48SR05013NRFA technical specifications.
| Max Operating Temperature | 121 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 33 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics V48SR05013NRFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.