Module DC-DC 1-OUT 5V 0.66A 4W 7-Pin DIP
Checking distributor stock and pricing after the page loads.
Delta Product Groups DF04S2405A technical specifications.
| Current - Output 1 | 660mA |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | DF04S/D |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.