The E48SH 3.3V DC-DC converter module is a single-output device with a maximum output current of 30A and output power of 120W. It is available in a module package and is packaged in a tray. The operating temperature range is from -40°C to 125°C. The module is part of the E48SH series from Delta Product Groups.
Checking distributor stock and pricing after the page loads.
Delta Product Groups E48SH3R330NRFH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 0.37inch |
| Length | 2.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 120W |
| Packaging | Tray |
| Series | E48SH |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.