The Trident T3P series is a general-purpose DC power supply with a single 5V output capable of delivering 40A of current. The supply is constructed from brass with a gold plating and measures 61mm in length, 31.8mm in width, and 13.2mm in height. It is available in bulk packaging with 100 units per package. The operating temperature range is -40°C to 125°C, making it suitable for a variety of applications.
Delta Product Groups NC12S0A0H40PNFB technical specifications.
| Current - Output 1 | 40A |
| Height | 13.2mm |
| Length | 61mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Crimp |
| Voltage - Output 1 | 5V |
| Width | 31.8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups NC12S0A0H40PNFB to view detailed technical specifications.
No datasheet is available for this part.