The NC12S0A0V40PNFB is a 40A 5V DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is available in bulk packaging with a package quantity of 100. The converter has a single output and is part of the Trident T3P series. It features gold plating and crimp termination.
Delta Product Groups NC12S0A0V40PNFB technical specifications.
| Current - Output 1 | 40A |
| Height | 13.2mm |
| Length | 61mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Crimp |
| Voltage - Output 1 | 5V |
| Width | 31.8mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups NC12S0A0V40PNFB to view detailed technical specifications.
No datasheet is available for this part.