Delta DPA10NR-P technical specifications.
| Range for Pressure | : -100 kPa ~ 1,000 kPa |
| Output Type | NPN output + 4 ~ 20 mA |
| Communication Type | RS-485 |
| Pressure Pore Output Type | Outer pore 1 / 8PT, inner pore M |
| Voltage range | 12~24VDC ±10% no isolation |
| Power consumption | 40mA Max.; current output type 60mA Max |
| For communication model | RS-485 |
| Pressure type | Non-corrosive gas, gauge type |
| Shock Resistance | 10~550Hz, 100mm, 3 axes for 2 hours |
| Vibration Resistance | Max.100m/s2, 3 axes 6 directions, 3 times each |
| Operating Ambient Temperature | 0~50 ºC |
| Storage Temperature | -20~65 ºC |
Download the complete datasheet for Delta DPA10NR-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.