Electromechanical Relay 24VAC 80Ohm 5A SPDT(38.1x34.8x55.88)mm Socket General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 5 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 80Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.25HP |
| Package Type | Polycarbonate Cover |
| Mounting | Socket |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |