This general purpose relay features a single pole double throw contact arrangement and a maximum current rating of 5 amps. It can handle an AC coil voltage of 120 volts and a maximum pick-up voltage of 102 volts AC. The relay is designed for flange mounting and has a minimum operating temperature of -45 degrees Celsius and a maximum operating temperature of 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 5 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.025KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Flange Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |