This general purpose relay has a SPDT contact arrangement and can handle a maximum current rating of 5A. It is designed for use with an AC coil voltage of 240V and has a maximum pick-up voltage of 204VAC. The relay can switch up to 250VAC and has a coil resistance of 8K. It is available in a flange cover package type and is suitable for flange mount applications. The operating temperature range is from -45°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 5 |
| AC Coil Voltage | 240V |
| Maximum Pick-Up Voltage | 204VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 8KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Flange Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |