Solenoid Linear Pull Continuous Bracket Mount 24VDC
Checking distributor stock and pricing after the page loads.
Deltrol Controls 53723-82 technical specifications.
| Type | Linear |
| Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 25% |
| Coil Voltage | 24VDC |
| Coil Current | 170.21mA |
| Coil Resistance | 141Ohm |
| Coil Power | 4.2W |
| Mounting | Bracket Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.