This is a tubular solenoid with a pull operation type, suitable for continuous duty cycle. It has a maximum duty cycle percentage of 100 and is powered by a 12VDC coil with a resistance of 15 ohms and a power rating of 10 watts. The solenoid has a maximum stroke length of 19.05mm and is terminated with wire leads, which are mounted using a hex nut.
Checking distributor stock and pricing after the page loads.
Deltrol Controls 53753-81 technical specifications.
| Type | Tubular |
| Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 12VDC |
| Coil Resistance | 15Ohm |
| Coil Power | 10W |
| Maximum Stroke Length | 19.05mm |
| Termination Style | Wire Lead |
| Mounting | Hex Nut |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.