This tubular solenoid is designed for continuous operation with a maximum duty cycle of 100%. It can be powered by a 24VDC coil voltage with a resistance of 60 ohms and a power consumption of 10 watts. The solenoid has a maximum stroke length of 19.05mm and is terminated with wire leads. It can be mounted using a hex nut.
Checking distributor stock and pricing after the page loads.
Deltrol Controls 53757-82 technical specifications.
| Type | Tubular |
| Operation | Push |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 24VDC |
| Coil Resistance | 60Ohm |
| Coil Power | 10W |
| Maximum Stroke Length | 19.05mm |
| Termination Style | Wire Lead |
| Mounting | Hex Nut |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.